Standard aluminum electrolytic capacitor, 12mF capacitance, 400V DC rated voltage, 20% tolerance. Features a 90mm diameter, 155mm height, and screw terminal termination for chassis mounting. Offers a ripple current of 26A, leakage current of 5mA, and a life expectancy of 2000 hours at 85°C. RoHS compliant and suitable for general-purpose applications.
Nichicon LNY2G123MSEJ technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 155mm |
| Height - Seated (Max) | 6.102inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 155mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 26A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2G123MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.