The Nichicon LNY2G153MSEJBB is a 15000uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a clamp mount design with screw terminal termination and a cylindrical aluminum can construction. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours. It is suitable for use in various applications requiring high capacitance and voltage regulation.
Nichicon LNY2G153MSEJBB technical specifications.
| Capacitance | 15000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 28300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 190mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.