Aluminum electrolytic capacitor with 18mF capacitance and 400V DC rated voltage. Features a 20% tolerance, 30.6A ripple current capability, and a 2000-hour life at 85°C. This general-purpose component is designed for chassis mounting with screw terminals and has a leakage current of 5mA. Dimensions are 90mm diameter by 230mm height.
Sign in to ask questions about the Nichicon LNY2G183MSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNY2G183MSEJ technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 230mm |
| Height - Seated (Max) | 9.055inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 230mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 30.6A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2G183MSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.