Standard aluminum electrolytic capacitor with 2.7mF capacitance and 400V DC rated voltage. Features 20% tolerance, 11.6A ripple current capability, and a maximum operating temperature of 85°C. This general-purpose component has a screw terminal termination, a 2000-hour life expectancy, and a 63.5mm diameter by 85mm height package suitable for chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNY2G272MSEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNY2G272MSEG technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 85mm |
| Height - Seated (Max) | 3.346inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.12mA |
| Length | 85mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11.6A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2G272MSEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.