Aluminum electrolytic capacitor with 5.6mF capacitance and 400V DC rated voltage. Features 20% tolerance, 17.6A ripple current, and 4.49mA leakage current. Operates from -40°C to 85°C with a 2000-hour life at rated conditions. Chassis mountable with screw terminals, measuring 76.2mm diameter and 105mm height.
Checking distributor stock and pricing after the page loads.
Nichicon LNY2G562MSEH technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.49mA |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 17.6A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |