Cap Aluminum Lytic 5600uF 400V 20% (76.2 X 105mm) Screw Terminal 17600mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LNY2G562MSEHBB technical specifications.
| Capacitance | 5600uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 17600mA |
| Leakage Current | 4490@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |