Standard aluminum electrolytic capacitor with 6.8mF capacitance and 400V DC rated voltage. Features 20% tolerance, 19.1A ripple current, and 4.95A leakage current at 120Hz. Designed for general purpose applications with a 2000-hour life at 85°C. Chassis mountable with screw terminals, measuring 63.5mm in diameter and 165mm in height.
Sign in to ask questions about the Nichicon LNY2G682MSEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNY2G682MSEG technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 165mm |
| Height - Seated (Max) | 6.496inch |
| Lead Pitch | 28.6mm |
| Leakage Current | 4.95A |
| Length | 165mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 19.1A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2G682MSEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.