High-capacitance aluminum electrolytic capacitor, 6800µF, with a 350V DC voltage rating and 20% tolerance. Features a robust 18.8A ripple current capability and a long operational life of 2000 hours at 85°C. Designed for chassis mounting with screw terminals, this general-purpose component offers a 4.63mA leakage current and operates across a wide temperature range from -40°C to 85°C. Its dimensions are 76.2mm in diameter and 95mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNY2V682MSEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNY2V682MSEH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 95mm |
| Height - Seated (Max) | 3.74inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.63mA |
| Length | 95mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 18.8A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2V682MSEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.