High-capacitance aluminum electrolytic capacitor with 10,000µF capacitance and 450V DC rated voltage. Features a 20% tolerance and 23A ripple current capability at 120Hz. Designed for general purpose applications with a screw terminal for chassis mounting. Operates across a wide temperature range from -40°C to 85°C, offering 2000 hours of life. Dimensions are 76.2mm diameter by 210mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNY2W103MSEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNY2W103MSEH technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 210mm |
| Height - Seated (Max) | 8.268inch |
| Lead Pitch | 31.8mm |
| Leakage Current | 5mA |
| Length | 210mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 23A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W103MSEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.