Aluminum electrolytic capacitor with 10mF capacitance and 450V DC rated voltage. Features a 20% tolerance, 22.9A ripple current capability, and a 2000-hour life at 85°C. This general-purpose radial capacitor measures 90mm in diameter and 155mm in height, with screw terminals for chassis mounting. RoHS compliant and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Nichicon LNY2W103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 155mm |
| Height - Seated (Max) | 6.102inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 155mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 22.9A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |