High-capacitance aluminum electrolytic capacitor, 12mF, with a 450V DC rating and 20% tolerance. Features a robust 26A ripple current capability and a 2000-hour life expectancy at 85°C. Designed for chassis mounting with screw terminals, this radial component measures 90mm in diameter and 190mm in height. Operating across a wide temperature range from -40°C to 85°C, it offers general-purpose functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNY2W123MSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNY2W123MSEJ technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 190mm |
| Height - Seated (Max) | 7.48inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 190mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 26A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W123MSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.