Cap Aluminum Lytic 1800uF 450V 20% (51 X 95mm) Screw Terminal 7900mA 2000h 85°C Bulk
Nichicon LNY2W182MSEF technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height - Seated (Max) | 3.74inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.7mA |
| Length | 95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.