Aluminum electrolytic capacitor with 3300µF capacitance and 450V DC rated voltage. Features 20% tolerance, 12A ripple current, and a maximum operating temperature of 85°C. This general-purpose capacitor has a screw terminal termination and a 2000-hour life rating. Dimensions are 63.5mm diameter by 105mm height, suitable for chassis mounting.
Checking distributor stock and pricing after the page loads.
Nichicon LNY2W332MSEG technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.66mA |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 12A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |