Cap Aluminum Lytic 3300uF 450V 20% (63.5 X 105mm) Screw Terminal 12000mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LNY2W332MSEGBN technical specifications.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 12000mA |
| Leakage Current | 3660@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 105mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |