Aluminum electrolytic capacitor with 3300µF capacitance and 450V DC rated voltage. Features 20% tolerance, 12.6A ripple current, and a maximum operating temperature of 85°C. This general-purpose radial capacitor offers a 2000-hour life at rated conditions and has screw terminals for chassis mounting. Dimensions are 76.2mm diameter by 85mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNY2W332MSEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNY2W332MSEH technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 85mm |
| Height - Seated (Max) | 3.346inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.66mA |
| Length | 85mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 12.6A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W332MSEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.