Aluminum electrolytic capacitor with 4.7mF capacitance and 450V DC rated voltage. Features 20% tolerance, 15.6A ripple current, and a leakage current of 4.36mA. Designed for general purpose applications with a 2000-hour life at 85°C. This radial component has a 76.2mm diameter and 105mm height, utilizing screw terminals for chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNY2W472MSEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNY2W472MSEH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.36mA |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 15.6A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W472MSEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.