This Nichicon electrolytic capacitor features a capacitance of 6800uF, a DC rated voltage of 450VDC, and a tolerance of 20%. It is designed for clamp mount applications and has a termination style of screw terminal. The capacitor is constructed with an aluminum cylindrical can and has a size of 76.2 X 150. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon LNY2W682MSEHBB technical specifications.
| Capacitance | 6800uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 19600mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 150mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |