Aluminum electrolytic capacitor with 6.8mF capacitance and 450V DC rated voltage. Features 20% tolerance, 19.5A ripple current, and a maximum operating temperature of 85°C. This general-purpose capacitor has a screw terminal termination and a chassis mount with clamp. Dimensions are 90mm diameter and 120mm height, with a 2000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNY2W682MSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 120mm |
| Height - Seated (Max) | 4.724inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 120mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 19.5A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W682MSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.