This 8200uF aluminum electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a ripple current of 20100 and a leakage current of 5000uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has screw terminal termination style. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 20100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 130mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |