The Nichicon LQR2G682MSEH is a 6.8mF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a diameter of 76.2mm and a height of 150mm. The capacitor is designed for general-purpose use and has a leakage current of 4.94mA. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The capacitor is available in a bulk packaging with a quantity of 5 units.
Sign in to ask questions about the Nichicon LQR2G682MSEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LQR2G682MSEH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height | 150mm |
| Height - Seated (Max) | 6.024inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.94mA |
| Length | 150mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 25.4A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2G682MSEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.