This 820uF aluminum electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of 20%. It features a screw terminal termination style and a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. It has a ripple current of 4100 and a leakage current of 1710 at 5 minutes. The capacitor is designed to last for 5000 hours.
Checking distributor stock and pricing after the page loads.
Nichicon LQR2G821MSECBN technical specifications.
| Capacitance | 820uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4100mA |
| Leakage Current | 1710@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 100mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |