Nichicon LQR2G822MSEJ is a 8.2mF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a radial package and is designed for chassis mount applications. The capacitor has a maximum voltage rating of 400V and a leakage current of 5mA. It is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Nichicon LQR2G822MSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LQR2G822MSEJ technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height | 130mm |
| Height - Seated (Max) | 5.236inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 130mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 27.8A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2G822MSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.