The Nichicon LQR2V102MSEC is a 1mF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a diameter of 35mm and a height of 4.055inch when seated. The capacitor operates within a temperature range of -25°C to 85°C and has a leakage current of 1.77mA. It is RoHS compliant and suitable for general-purpose applications.
Nichicon LQR2V102MSEC technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 1.77mA |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2V102MSEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.