This Nichicon LQR2V102MSECBN aluminum electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 350V. It is a polarized component with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor measures 100mm in length and has 2 terminals.
Nichicon LQR2V102MSECBN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 100 |
| Polarity | POLARIZED |
| Manufacturer Series | QR |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | QR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LQR2V102MSECBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.