The Nichicon LQR2W272MSEF is a 2.7mF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a diameter of 51mm and a height of 6.024 inches when seated. The capacitor has a tolerance of 20% and a maximum operating temperature of 85°C. It is RoHS compliant and suitable for general-purpose applications.
Sign in to ask questions about the Nichicon LQR2W272MSEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LQR2W272MSEF technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.024inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 3.3mA |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 10.2A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2W272MSEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.