This is a general-purpose aluminum electrolytic capacitor with a capacitance of 180uF and a voltage rating of 350V. It has a maximum operating temperature of 105°C and a tolerance of 20%. The capacitor is designed for through-hole mounting and has a diameter of 22mm and a length of 30mm. It is RoHS compliant and available in bulk packaging.
Nichicon LQS2V181MELZ30 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 750uA |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQS2V181MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.