Nichicon LQS2V271MELZ40 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 350V. It has a radial package with a diameter of 22mm and a height of 1.654inch when seated. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 250. It operates within a temperature range of -25°C to 105°C and has a leakage current of 920uA. The capacitor is RoHS compliant.
Nichicon LQS2V271MELZ40 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 920uA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | LQS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQS2V271MELZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.