The Nichicon LQS2V331MELZ45 is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 350V. It has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C. The capacitor is designed for general purpose use and has a leakage current of 1.01mA. It is available in a through-hole package with a diameter of 22mm and a length of 45mm. The capacitor is RoHS compliant and packaged in bulk quantities.
Nichicon LQS2V331MELZ45 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.01mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQS2V331MELZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.