This 390uF radial aluminum electrolytic capacitor from Nichicon has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and features a voltage rating of 350V with a 20% tolerance. The capacitor has a leakage current of 1.1mA and a ripple current of 1.3A. It is available in a bulk packaging with 200 pieces per package.
Nichicon LQS2V391MELB35 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.1mA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | LQS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQS2V391MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.