This 120uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C. It is designed for general purpose use and features a leakage current of 690uA. The capacitor is available in a bulk packaging with 250 units per package and is RoHS compliant.
Sign in to ask questions about the Nichicon LQS2W121MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LQS2W121MELA30 technical specifications.
| Capacitance | 120uF |
| Package/Case | 120 |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 690uA |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQS2W121MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.