Nichicon LQSW6681MELC50 is a 680uF aluminum electrolytic capacitor with a 20% tolerance, rated for 420V DC and 2.2A ripple current. It features a radial package with a 35mm diameter and 10mm lead pitch, suitable for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon LQSW6681MELC50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LQSW6681MELC50 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | LQS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQSW6681MELC50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.