Nichicon PCF0E101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0E101MCL1GS to view detailed technical specifications.
No datasheet is available for this part.