Aluminum polymer capacitor with 1.5mF capacitance and 2.5VDC voltage rating. Features 13mR ESR, 4.7A ripple current, and 105°C maximum operating temperature. Surface mountable in a 10x10mm cylindrical package, this component offers 2000 hours of life and is RoHS compliant.
Nichicon PCF0E152MCL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Leakage Current | 750uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.7A |
| Ripple Current (AC) | 4.7A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0E152MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.