The PCF0E152MCL9GS is a 1.5mF aluminum electrolytic capacitor with a 2.5V voltage rating. It has a radial package with a 10mm diameter and 12.7mm length. The capacitor operates within a temperature range of -55°C to 105°C and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 400 per reel.
Checking distributor stock and pricing after the page loads.
Nichicon PCF0E152MCL9GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 5.44A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.