Surface mount aluminum polymer capacitor offering 220µF capacitance and 2.5VDC voltage rating with 20% tolerance. Features low ESR of 20mΩ, high ripple current capability of 2.8A, and a maximum operating temperature of 105°C. Designed for demanding applications with a 2000-hour life rating at 105°C and a leakage current of 110µA. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF0E221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF0E221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Leakage Current | 110uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0E221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.