This 220uF aluminum electrolytic capacitor has a 2.5V DC rated voltage and 20% tolerance. It features a radial package with a 6.3mm diameter and 5.5mm length. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Nichicon PCF0E221MCL4GB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0E221MCL4GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.