The PCF0E821MCL1GS is a 820uF aluminum electrolytic capacitor with a 2.5V voltage rating. It has a radial package with a 10mm diameter and 8mm height, and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a leakage current of 410uA. It is lead-free and RoHS compliant.
Nichicon PCF0E821MCL1GS technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 410uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0E821MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.