This 10mm radial aluminum electrolytic capacitor has a capacitance of 1.2mF and an equivalent series resistance of 10mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is surface mount and has a tolerance of 20%. It is RoHS compliant and has a DC rated voltage of 4V.
Nichicon PCF0G122MCL1GS technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 12.7mm |
| Leakage Current | 960uA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | PCF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0G122MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.