The PCF0G151MCL1GS is a 150uF aluminum electrolytic capacitor with a 4V voltage rating. It features a radial package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Nichicon PCF0G151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Leakage Current | 120uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0G151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.