This 150uF aluminum electrolytic capacitor has a 4V DC rated voltage and 30mR ESR. It is a radial package with a maximum seated height of 0.236inch and a length of 6mm. The capacitor is lead free and RoHS compliant, with a tolerance of 20% and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon PCF0G151MCL6GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30mR |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.