Aluminum Polymer Capacitor, 220µF capacitance, 4V DC rated voltage, 20% tolerance. Features 21mΩ ESR, 3.2A ripple current, and 176µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Surface mount, 8mm diameter, 7mm height, cylindrical construction, with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Nichicon PCF0G221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 176uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.