Aluminum Polymer Capacitor, 330µF capacitance, 4V DC rated voltage, 20% tolerance. Features 21mΩ ESR, 3.4A ripple current, and 264µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount package with 8mm diameter and 7mm height, supplied in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF0G331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF0G331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Lead Free |
| Leakage Current | 264uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0G331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.