The Nichicon PCF0G470MCL1GS is a polymer aluminum electrolytic capacitor with a capacitance of 47uF, rated for 4VDC and 20% tolerance. It has a lifetime of 2000 hours and operates over a temperature range of -55 degrees Celsius to 105 degrees Celsius. This capacitor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Nichicon PCF0G470MCL1GS technical specifications.
| Capacitance | 47uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Lifetime | 2000h |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.