Aluminum Polymer Capacitor, 470µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low 17mΩ ESR and high 4.2A ripple current capability. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mountable in a 10mm diameter x 8mm height cylindrical package.
Nichicon PCF0G471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 376uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0G471MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.