This 68uF polymer capacitor has a 4VDC voltage rating and 20% tolerance, with a lifetime of 2000 hours. It is a surface mount component with a cylindrical construction. Operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon PCF0G680MCL1GS technical specifications.
| Capacitance | 68uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Lifetime | 2000h |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.