Aluminum Polymer Capacitor, 680µF capacitance, 4V DC rated voltage, with a tight 20% tolerance. Features low ESR of 17mΩ and high ripple current capability of 4.4A. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life. Surface mountable in a 10x8mm cylindrical package, supplied on tape and reel.
Nichicon PCF0G681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 544uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0G681MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.