Cap Aluminum Polymer 12uF 6.3V 20% SMD 2000h 105C T/R
Checking distributor stock and pricing after the page loads.
Nichicon PCF0J120MCL1GS technical specifications.
| Capacitance | 12uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Lifetime | 2000h |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.