220µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 22mΩ ESR, 3.4A ripple current, and 277µA leakage current. Designed for surface mount applications with a 3333 chip package, 8mm diameter, and 7mm height. Operates from -55°C to 105°C with a 2000-hour life rating. RoHS compliant.
Sign in to ask questions about the Nichicon PCF0J221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 7mm |
| Lead Free | Lead Free |
| Leakage Current | 277uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0J221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.