Nichicon's PCF0J471MCL4GS is a ceramic capacitor with a capacitance of 470uF, an equivalent series resistance of 12mR, and a voltage rating of 6.3V. It operates within a temperature range of -55°C to 105°C and is suitable for surface mount applications. This RoHS compliant capacitor is packaged in a radial case and is available in tape and reel packaging.
Nichicon PCF0J471MCL4GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 12mR |
| Height - Seated (Max) | 0.472inch |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0J471MCL4GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.