470µF, 6.3V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a low ESR of 18mΩ and a dissipation factor of 0.12%. Designed for surface mount applications with a cylindrical construction and a 10mm diameter. Offers a ripple current capability of 4.3A and operates within a temperature range of -55°C to 105°C. RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Nichicon PCF0J471MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF0J471MCL6GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 592uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0J471MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.